
3520560RJT | |
|---|---|
DigiKey Part Number | A102533TR-ND - Tape & Reel (TR) A102533CT-ND - Cut Tape (CT) A102533DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3520560RJT |
Description | RES SMD 560 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3520560RJT Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,63900 zł | 6,39 zł |
| 25 | 0,52000 zł | 13,00 zł |
| 50 | 0,45100 zł | 22,55 zł |
| 100 | 0,39710 zł | 39,71 zł |
| 250 | 0,34240 zł | 85,60 zł |
| 500 | 0,31096 zł | 155,48 zł |
| 1 000 | 0,28604 zł | 286,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25042 zł | 1 001,68 zł |
| 8 000 | 0,23788 zł | 1 903,04 zł |
| 12 000 | 0,23176 zł | 2 781,12 zł |
| 20 000 | 0,22513 zł | 4 502,60 zł |
| 28 000 | 0,22134 zł | 6 197,52 zł |
| 40 000 | 0,21774 zł | 8 709,60 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |


