
3504G3A6K49FTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A6K49FTDFTR-ND - Tape & Reel (TR) 1712-3504G3A6K49FTDFCT-ND - Cut Tape (CT) 1712-3504G3A6K49FTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A6K49FTDF |
Description | RES 6.49K OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A6K49FTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,82000 zł | 19,82 zł |
| 10 | 16,42100 zł | 164,21 zł |
| 25 | 15,27400 zł | 381,85 zł |
| 50 | 14,49180 zł | 724,59 zł |
| 100 | 13,78440 zł | 1 378,44 zł |
| 250 | 12,95976 zł | 3 239,94 zł |
| 500 | 12,41476 zł | 6 207,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,57782 zł | 11 577,82 zł |
| Unit Price without VAT: | 19,82000 zł |
|---|---|
| Unit Price with VAT: | 24,37860 zł |

