
3503G2B107RFTD | |
|---|---|
DigiKey Part Number | 1712-3503G2B107RFTDTR-ND - Tape & Reel (TR) 1712-3503G2B107RFTDCT-ND - Cut Tape (CT) 1712-3503G2B107RFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B107RFTD |
Description | RES 107 OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 107 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B107RFTD Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 zł | 5,28 zł |
| 10 | 3,46900 zł | 34,69 zł |
| 25 | 3,06080 zł | 76,52 zł |
| 50 | 2,82300 zł | 141,15 zł |
| 100 | 2,63490 zł | 263,49 zł |
| 250 | 2,44420 zł | 611,05 zł |
| 500 | 2,33352 zł | 1 166,76 zł |
| 1 000 | 2,24543 zł | 2 245,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,92606 zł | 9 630,30 zł |
| Unit Price without VAT: | 5,28000 zł |
|---|---|
| Unit Price with VAT: | 6,49440 zł |

