
3430H2ZTDF | |
|---|---|
DigiKey Part Number | 1712-3430H2ZTDFTR-ND - Tape & Reel (TR) 1712-3430H2ZTDFCT-ND - Cut Tape (CT) 1712-3430H2ZTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2ZTDF |
Description | 3430 H2 JUMPER 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 zł | 1,62 zł |
| 10 | 0,91200 zł | 9,12 zł |
| 25 | 0,75560 zł | 18,89 zł |
| 50 | 0,66580 zł | 33,29 zł |
| 100 | 0,59430 zł | 59,43 zł |
| 250 | 0,52196 zł | 130,49 zł |
| 500 | 0,48024 zł | 240,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,44616 zł | 446,16 zł |
| 2 000 | 0,41986 zł | 839,72 zł |
| 3 000 | 0,40703 zł | 1 221,09 zł |
| 5 000 | 0,39314 zł | 1 965,70 zł |
| 7 000 | 0,38518 zł | 2 696,26 zł |
| 10 000 | 0,37766 zł | 3 776,60 zł |
| Unit Price without VAT: | 1,62000 zł |
|---|---|
| Unit Price with VAT: | 1,99260 zł |

