
3430H2F91RTDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F91RTDFTR-ND - Tape & Reel (TR) 1712-3430H2F91RTDFCT-ND - Cut Tape (CT) 1712-3430H2F91RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F91RTDF |
Description | 3430 H2 1% 91R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,09500 zł | 10,95 zł |
| 25 | 0,91480 zł | 22,87 zł |
| 50 | 0,81160 zł | 40,58 zł |
| 100 | 0,72970 zł | 72,97 zł |
| 250 | 0,64664 zł | 161,66 zł |
| 500 | 0,59866 zł | 299,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,56052 zł | 560,52 zł |
| 2 000 | 0,53020 zł | 1 060,40 zł |
| 3 000 | 0,51540 zł | 1 546,20 zł |
| 5 000 | 0,49938 zł | 2 496,90 zł |
| 7 000 | 0,49020 zł | 3 431,40 zł |
| 10 000 | 0,48152 zł | 4 815,20 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

