91 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430H2F91RTDF

DigiKey Part Number
1712-3430H2F91RTDFTR-ND - Tape & Reel (TR)
1712-3430H2F91RTDFCT-ND - Cut Tape (CT)
1712-3430H2F91RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430H2F91RTDF
Description
3430 H2 1% 91R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
91 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.096" L x 0.197" W (2.45mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,90000 zł1,90 zł
101,09500 zł10,95 zł
250,91480 zł22,87 zł
500,81160 zł40,58 zł
1000,72970 zł72,97 zł
2500,64664 zł161,66 zł
5000,59866 zł299,33 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,56052 zł560,52 zł
2 0000,53020 zł1 060,40 zł
3 0000,51540 zł1 546,20 zł
5 0000,49938 zł2 496,90 zł
7 0000,49020 zł3 431,40 zł
10 0000,48152 zł4 815,20 zł
Manufacturers Standard Package
Unit Price without VAT:1,90000 zł
Unit Price with VAT:2,33700 zł