91 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430H2F91KTDF

DigiKey Part Number
1712-3430H2F91KTDFTR-ND - Tape & Reel (TR)
1712-3430H2F91KTDFCT-ND - Cut Tape (CT)
1712-3430H2F91KTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430H2F91KTDF
Description
3430 H2 1% 91K 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
91 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2010 (5025 Metric), 1020
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.096" L x 0.197" W (2.45mm x 5.00mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,54372 zł543,72 zł
2 0000,51460 zł1 029,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,54372 zł
Unit Price with VAT:0,66878 zł