
3430H2F7R5TDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F7R5TDFTR-ND - Tape & Reel (TR) 1712-3430H2F7R5TDFCT-ND - Cut Tape (CT) 1712-3430H2F7R5TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F7R5TDF |
Description | 3430 H2 1% 7R5 150PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.096" L x 0.197" W (2.45mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 zł | 2,15 zł |
| 10 | 1,27100 zł | 12,71 zł |
| 25 | 1,07000 zł | 26,75 zł |
| 50 | 0,95440 zł | 47,72 zł |
| 100 | 0,86250 zł | 86,25 zł |
| 250 | 0,76972 zł | 192,43 zł |
| 500 | 0,71594 zł | 357,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,65460 zł | 654,60 zł |
| 2 000 | 0,62123 zł | 1 242,46 zł |
| 3 000 | 0,60494 zł | 1 814,82 zł |
| 5 000 | 0,58730 zł | 2 936,50 zł |
| 7 000 | 0,57719 zł | 4 040,33 zł |
| 10 000 | 0,56763 zł | 5 676,30 zł |
| Unit Price without VAT: | 2,15000 zł |
|---|---|
| Unit Price with VAT: | 2,64450 zł |

