
3430H2F39KTDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F39KTDFTR-ND - Tape & Reel (TR) 1712-3430H2F39KTDFCT-ND - Cut Tape (CT) 1712-3430H2F39KTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F39KTDF |
Description | 3430 H2 1% 39K 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 zł | 1,83 zł |
| 10 | 1,05600 zł | 10,56 zł |
| 25 | 0,88480 zł | 22,12 zł |
| 50 | 0,78500 zł | 39,25 zł |
| 100 | 0,70600 zł | 70,60 zł |
| 250 | 0,62636 zł | 156,59 zł |
| 500 | 0,58034 zł | 290,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,54372 zł | 543,72 zł |
| Unit Price without VAT: | 1,83000 zł |
|---|---|
| Unit Price with VAT: | 2,25090 zł |

