
3430H2F200KTDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F200KTDFTR-ND - Tape & Reel (TR) 1712-3430H2F200KTDFCT-ND - Cut Tape (CT) 1712-3430H2F200KTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F200KTDF |
Description | 3430 H2 1% 200K 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,12000 zł | 11,20 zł |
| 25 | 0,93800 zł | 23,45 zł |
| 50 | 0,83160 zł | 41,58 zł |
| 100 | 0,74830 zł | 74,83 zł |
| 250 | 0,66400 zł | 166,00 zł |
| 500 | 0,61518 zł | 307,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,54318 zł | 543,18 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

