
3430B2F680RTDF | |
|---|---|
DigiKey Part Number | 1712-3430B2F680RTDFTR-ND - Tape & Reel (TR) 1712-3430B2F680RTDFCT-ND - Cut Tape (CT) 1712-3430B2F680RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F680RTDF |
Description | 3430 B2 1% 680R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,76100 zł | 7,61 zł |
| 25 | 0,62640 zł | 15,66 zł |
| 50 | 0,54940 zł | 27,47 zł |
| 100 | 0,48800 zł | 48,80 zł |
| 250 | 0,42600 zł | 106,50 zł |
| 500 | 0,39032 zł | 195,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,36192 zł | 361,92 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

