
3430B2F5R1TDF | |
|---|---|
DigiKey Part Number | 1712-3430B2F5R1TDFTR-ND - Tape & Reel (TR) 1712-3430B2F5R1TDFCT-ND - Cut Tape (CT) 1712-3430B2F5R1TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F5R1TDF |
Description | 3430 B2 1% 5R1 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 zł | 1,83 zł |
| 10 | 1,03800 zł | 10,38 zł |
| 25 | 0,86480 zł | 21,62 zł |
| 50 | 0,76560 zł | 38,28 zł |
| 100 | 0,68660 zł | 68,66 zł |
| 250 | 0,60684 zł | 151,71 zł |
| 500 | 0,56074 zł | 280,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,52418 zł | 524,18 zł |
| 2 000 | 0,49507 zł | 990,14 zł |
| 3 000 | 0,48089 zł | 1 442,67 zł |
| 5 000 | 0,46552 zł | 2 327,60 zł |
| 7 000 | 0,45671 zł | 3 196,97 zł |
| 10 000 | 0,44839 zł | 4 483,90 zł |
| Unit Price without VAT: | 1,83000 zł |
|---|---|
| Unit Price with VAT: | 2,25090 zł |

