
3430B2F200RTDF | |
|---|---|
DigiKey Part Number | 1712-3430B2F200RTDFTR-ND - Tape & Reel (TR) 1712-3430B2F200RTDFCT-ND - Cut Tape (CT) 1712-3430B2F200RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F200RTDF |
Description | 3430 B2 1% 200R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| 10 | 0,80400 zł | 8,04 zł |
| 25 | 0,66360 zł | 16,59 zł |
| 50 | 0,58100 zł | 29,05 zł |
| 100 | 0,51640 zł | 51,64 zł |
| 250 | 0,45072 zł | 112,68 zł |
| 500 | 0,41288 zł | 206,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,38278 zł | 382,78 zł |
| 2 000 | 0,35889 zł | 717,78 zł |
| 3 000 | 0,34725 zł | 1 041,75 zł |
| 5 000 | 0,33464 zł | 1 673,20 zł |
| 7 000 | 0,32742 zł | 2 291,94 zł |
| 10 000 | 0,32059 zł | 3 205,90 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

