
3430B2F18KTDF | |
|---|---|
DigiKey Part Number | 1712-3430B2F18KTDFTR-ND - Tape & Reel (TR) 1712-3430B2F18KTDFCT-ND - Cut Tape (CT) 1712-3430B2F18KTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F18KTDF |
Description | 3430 B2 1% 18K 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.118" W (1.55mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,76100 zł | 7,61 zł |
| 25 | 0,62640 zł | 15,66 zł |
| 50 | 0,54940 zł | 27,47 zł |
| 100 | 0,48800 zł | 48,80 zł |
| 250 | 0,42600 zł | 106,50 zł |
| 500 | 0,39032 zł | 195,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,36113 zł | 361,13 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

