13 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430B2F13KTD

DigiKey Part Number
1712-3430B2F13KTDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3430B2F13KTD
Description
3430 B2 1% 13K 100PPM 5K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.118" W (1.55mm x 3.00mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,27863 zł1 393,15 zł
Manufacturers Standard Package
Unit Price without VAT:0,27863 zł
Unit Price with VAT:0,34271 zł