RLW73PA3FR056TDF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 7 951
Unit Price: 3,45000 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,79813 zł
Datasheet
56 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73PA3FR056TDF

DigiKey Part Number
1712-RLW73PA3FR056TDFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLW73PA3FR056TDF
Description
RLW73P A3 1% R056 200PPM 1K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,27768 zł1 277,68 zł
Manufacturers Standard Package
Unit Price without VAT:1,27768 zł
Unit Price with VAT:1,57155 zł