
3430A3F4K7TDF | |
|---|---|
DigiKey Part Number | 1712-3430A3F4K7TDFTR-ND - Tape & Reel (TR) 1712-3430A3F4K7TDFCT-ND - Cut Tape (CT) 1712-3430A3F4K7TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F4K7TDF |
Description | 3430 A3 1% 4K7 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 zł | 3,20 zł |
| 10 | 1,98900 zł | 19,89 zł |
| 25 | 1,71640 zł | 42,91 zł |
| 50 | 1,55840 zł | 77,92 zł |
| 100 | 1,43310 zł | 143,31 zł |
| 250 | 1,30604 zł | 326,51 zł |
| 500 | 1,23244 zł | 616,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,17394 zł | 1 173,94 zł |
| Unit Price without VAT: | 3,20000 zł |
|---|---|
| Unit Price with VAT: | 3,93600 zł |

