
3430A3F3R0TDF | |
|---|---|
DigiKey Part Number | 1712-3430A3F3R0TDFTR-ND - Tape & Reel (TR) 1712-3430A3F3R0TDFCT-ND - Cut Tape (CT) 1712-3430A3F3R0TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F3R0TDF |
Description | 3430 A3 1% 3R0 200PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 zł | 3,95 zł |
| 10 | 2,49200 zł | 24,92 zł |
| 25 | 2,16600 zł | 54,15 zł |
| 50 | 1,97700 zł | 98,85 zł |
| 100 | 1,82770 zł | 182,77 zł |
| 250 | 1,67604 zł | 419,01 zł |
| 500 | 1,58822 zł | 794,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,51837 zł | 1 518,37 zł |
| 2 000 | 1,46277 zł | 2 925,54 zł |
| 3 000 | 1,43565 zł | 4 306,95 zł |
| 5 000 | 1,40625 zł | 7 031,25 zł |
| 7 000 | 1,38941 zł | 9 725,87 zł |
| 10 000 | 1,37347 zł | 13 734,70 zł |
| Unit Price without VAT: | 3,95000 zł |
|---|---|
| Unit Price with VAT: | 4,85850 zł |

