30 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A3F30RTE

DigiKey Part Number
1712-3430A3F30RTETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3430A3F30RTE
Description
3430 A3 1% 30R 100PPM 4K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 2512 (6432 Metric), 1225
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,92717 zł3 708,68 zł
Manufacturers Standard Package
Unit Price without VAT:0,92717 zł
Unit Price with VAT:1,14042 zł