27 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A3F27RTDF

DigiKey Part Number
1712-3430A3F27RTDFTR-ND - Tape & Reel (TR)
1712-3430A3F27RTDFCT-ND - Cut Tape (CT)
1712-3430A3F27RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A3F27RTDF
Description
3430 A3 1% 27R 200PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2512 (6432 Metric), 1225
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,17394 zł1 173,94 zł
2 0001,12739 zł2 254,78 zł
Manufacturers Standard Package
Unit Price without VAT:1,17394 zł
Unit Price with VAT:1,44395 zł