
3430A3F1R1TDF | |
|---|---|
DigiKey Part Number | 1712-3430A3F1R1TDFTR-ND - Tape & Reel (TR) 1712-3430A3F1R1TDFCT-ND - Cut Tape (CT) 1712-3430A3F1R1TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F1R1TDF |
Description | 3430 A3 1% 1R1 200PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 zł | 3,70 zł |
| 10 | 2,35200 zł | 23,52 zł |
| 25 | 2,04240 zł | 51,06 zł |
| 50 | 1,86500 zł | 93,25 zł |
| 100 | 1,72430 zł | 172,43 zł |
| 250 | 1,58112 zł | 395,28 zł |
| 500 | 1,49830 zł | 749,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,43241 zł | 1 432,41 zł |
| Unit Price without VAT: | 3,70000 zł |
|---|---|
| Unit Price with VAT: | 4,55100 zł |

