RLW73A3FR012TDF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 7 890
Unit Price: 3,05000 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,69814 zł
Datasheet
12 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73A3FR012TDF

DigiKey Part Number
1712-RLW73A3FR012TDFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLW73A3FR012TDF
Description
RLW73 A3 1% R012 600PPM 1K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 2512 (6432 Metric), 1225
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLW73A3FR012TETE Connectivity Passive Product7 8901712-RLW73A3FR012TECT-ND3,05000 złParametric Equivalent
CSRW1225FT12L0Stackpole Electronics Inc0738-CSRW1225FT12L0TR-ND0,69814 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,12424 zł1 124,24 zł
Manufacturers Standard Package
Unit Price without VAT:1,12424 zł
Unit Price with VAT:1,38282 zł