
3430A3F10RTDF | |
|---|---|
DigiKey Part Number | 1712-3430A3F10RTDFTR-ND - Tape & Reel (TR) 1712-3430A3F10RTDFCT-ND - Cut Tape (CT) 1712-3430A3F10RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A3F10RTDF |
Description | 3430 A3 1% 10R 200PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 zł | 3,34 zł |
| 10 | 2,06100 zł | 20,61 zł |
| 25 | 1,77400 zł | 44,35 zł |
| 50 | 1,60940 zł | 80,47 zł |
| 100 | 1,47910 zł | 147,91 zł |
| 250 | 1,34684 zł | 336,71 zł |
| 500 | 1,27014 zł | 635,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,20920 zł | 1 209,20 zł |
| 2 000 | 1,16069 zł | 2 321,38 zł |
| 3 000 | 1,13703 zł | 3 411,09 zł |
| 5 000 | 1,11138 zł | 5 556,90 zł |
| 7 000 | 1,09669 zł | 7 676,83 zł |
| 10 000 | 1,08280 zł | 10 828,00 zł |
| Unit Price without VAT: | 3,34000 zł |
|---|---|
| Unit Price with VAT: | 4,10820 zł |

