
3430A2F75RTDF | |
|---|---|
DigiKey Part Number | 1712-3430A2F75RTDFTR-ND - Tape & Reel (TR) 1712-3430A2F75RTDFCT-ND - Cut Tape (CT) 1712-3430A2F75RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F75RTDF |
Description | 3430 A2 1% 75R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,34800 zł | 3,48 zł |
| 25 | 0,27560 zł | 6,89 zł |
| 50 | 0,23420 zł | 11,71 zł |
| 100 | 0,20070 zł | 20,07 zł |
| 250 | 0,16760 zł | 41,90 zł |
| 500 | 0,14844 zł | 74,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13336 zł | 133,36 zł |
| 2 000 | 0,12135 zł | 242,70 zł |
| 3 000 | 0,11552 zł | 346,56 zł |
| 5 000 | 0,10920 zł | 546,00 zł |
| 7 000 | 0,10559 zł | 739,13 zł |
| 10 000 | 0,10218 zł | 1 021,80 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

