Parametric Equivalent

RLW73H2FR033TDF | |
|---|---|
DigiKey Part Number | 1712-RLW73H2FR033TDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLW73H2FR033TDF |
Description | RLW73 H2 1% R033 200PPM 1K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLW73H2FR033TE | TE Connectivity Passive Product | 7 976 | 1712-RLW73H2FR033TECT-ND | 2,19000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,77360 zł | 773,60 zł |
| Unit Price without VAT: | 0,77360 zł |
|---|---|
| Unit Price with VAT: | 0,95153 zł |


