
3430A2F430RTDF | |
|---|---|
DigiKey Part Number | 1712-3430A2F430RTDFTR-ND - Tape & Reel (TR) 1712-3430A2F430RTDFCT-ND - Cut Tape (CT) 1712-3430A2F430RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F430RTDF |
Description | 3430 A2 1% 430R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,35200 zł | 3,52 zł |
| 25 | 0,27720 zł | 6,93 zł |
| 50 | 0,23480 zł | 11,74 zł |
| 100 | 0,20140 zł | 20,14 zł |
| 250 | 0,16820 zł | 42,05 zł |
| 500 | 0,14902 zł | 74,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13383 zł | 133,83 zł |
| 2 000 | 0,12182 zł | 243,64 zł |
| 3 000 | 0,11596 zł | 347,88 zł |
| 5 000 | 0,10963 zł | 548,15 zł |
| 7 000 | 0,10601 zł | 742,07 zł |
| 10 000 | 0,10259 zł | 1 025,90 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

