3.3 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A2F3K3TDF

DigiKey Part Number
1712-3430A2F3K3TDFTR-ND - Tape & Reel (TR)
1712-3430A2F3K3TDFCT-ND - Cut Tape (CT)
1712-3430A2F3K3TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A2F3K3TDF
Description
3430 A2 1% 3K3 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 625
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 zł0,68 zł
100,34800 zł3,48 zł
250,27560 zł6,89 zł
500,23420 zł11,71 zł
1000,20070 zł20,07 zł
2500,16760 zł41,90 zł
5000,14852 zł74,26 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,13343 zł133,43 zł
2 0000,12143 zł242,86 zł
3 0000,11559 zł346,77 zł
5 0000,10927 zł546,35 zł
7 0000,10565 zł739,55 zł
10 0000,10224 zł1 022,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,68000 zł
Unit Price with VAT:0,83640 zł