
3430A2F3K0TDF | |
|---|---|
DigiKey Part Number | 1712-3430A2F3K0TDFTR-ND - Tape & Reel (TR) 1712-3430A2F3K0TDFCT-ND - Cut Tape (CT) 1712-3430A2F3K0TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F3K0TDF |
Description | 3430 A2 1% 3K0 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 zł | 0,72 zł |
| 10 | 0,35500 zł | 3,55 zł |
| 25 | 0,28160 zł | 7,04 zł |
| 50 | 0,23920 zł | 11,96 zł |
| 100 | 0,20540 zł | 20,54 zł |
| 250 | 0,17148 zł | 42,87 zł |
| 500 | 0,15210 zł | 76,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13674 zł | 136,74 zł |
| 2 000 | 0,12455 zł | 249,10 zł |
| 3 000 | 0,11862 zł | 355,86 zł |
| 5 000 | 0,11219 zł | 560,95 zł |
| 7 000 | 0,10851 zł | 759,57 zł |
| 10 000 | 0,10504 zł | 1 050,40 zł |
| Unit Price without VAT: | 0,72000 zł |
|---|---|
| Unit Price with VAT: | 0,88560 zł |

