
2-2176769-7 | |
|---|---|
DigiKey Part Number | 1712-2-2176769-7TR-ND - Tape & Reel (TR) 1712-2-2176769-7CT-ND - Cut Tape (CT) 1712-2-2176769-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2176769-7 |
Description | RT 2B 0.33W 200R 0.1% 25PPM 5K R |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176769-7 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 zł | 2,80 zł |
| 10 | 1,69800 zł | 16,98 zł |
| 25 | 1,44920 zł | 36,23 zł |
| 50 | 1,30560 zł | 65,28 zł |
| 100 | 1,19210 zł | 119,21 zł |
| 250 | 1,07708 zł | 269,27 zł |
| 500 | 1,01046 zł | 505,23 zł |
| 1 000 | 0,95752 zł | 957,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,87256 zł | 4 362,80 zł |
| 10 000 | 0,84773 zł | 8 477,30 zł |
| 15 000 | 0,83563 zł | 12 534,45 zł |
| 25 000 | 0,82249 zł | 20 562,25 zł |
| 35 000 | 0,81497 zł | 28 523,95 zł |
| Unit Price without VAT: | 2,80000 zł |
|---|---|
| Unit Price with VAT: | 3,44400 zł |

