
2-2176088-2 | |
|---|---|
DigiKey Part Number | A110118TR-ND - Tape & Reel (TR) A110118CT-ND - Cut Tape (CT) A110118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2176088-2 |
Description | RES SMD 1.27K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176088-2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,63428 zł | 634,28 zł |
| Unit Price without VAT: | 0,63428 zł |
|---|---|
| Unit Price with VAT: | 0,78016 zł |

