
RN73C2A619RBTG | |
|---|---|
DigiKey Part Number | A105848-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A619RBTG |
Description | RES SMD 619 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A619RBTG Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 zł | 4,99 zł |
| 10 | 4,13300 zł | 41,33 zł |
| 25 | 3,83480 zł | 95,87 zł |
| 50 | 3,62820 zł | 181,41 zł |
| 100 | 3,43780 zł | 343,78 zł |
| 250 | 3,21320 zł | 803,30 zł |
| 500 | 3,06280 zł | 1 531,40 zł |
| 1 000 | 2,92844 zł | 2 928,44 zł |
| 5 000 | 2,67290 zł | 13 364,50 zł |
| Unit Price without VAT: | 4,99000 zł |
|---|---|
| Unit Price with VAT: | 6,13770 zł |

