Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1676260-5 | |
|---|---|
DigiKey Part Number | 1676260-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1676260-5 |
Description | RES SMD 237 OHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 237 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 1676260-5 Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-2370-B-T5 | Susumu | 0 | RG2012N-2370-B-T5-ND | 0,82221 zł | Upgrade |
| RG2012N-2370-W-T1 | Susumu | 0 | RG2012N-2370-W-T1-ND | 1,07501 zł | Upgrade |
| RG2012V-2370-B-T5 | Susumu | 0 | RG2012V-2370-B-T5-ND | 2,93182 zł | Upgrade |
| RG2012V-2370-P-T1 | Susumu | 0 | RG2012V-2370-P-T1-ND | 3,86022 zł | Upgrade |
| RG2012V-2370-W-T1 | Susumu | 0 | RG2012V-2370-W-T1-ND | 3,61590 zł | Upgrade |



