
1-2176747-3 | |
|---|---|
DigiKey Part Number | 1712-1-2176747-3TR-ND - Tape & Reel (TR) 1712-1-2176747-3CT-ND - Cut Tape (CT) 1712-1-2176747-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176747-3 |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176747-3 Models |
Category | DC Resistance (DCR) (Max) 60mOhm |
Manufacturer TE Connectivity Passive Product | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,44500 zł | 4,45 zł |
| 100 | 0,36480 zł | 36,48 zł |
| 1 000 | 0,30001 zł | 300,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,26668 zł | 1 066,72 zł |
| 8 000 | 0,25146 zł | 2 011,68 zł |
| 12 000 | 0,24297 zł | 2 915,64 zł |
| 20 000 | 0,23268 zł | 4 653,60 zł |
| 28 000 | 0,22616 zł | 6 332,48 zł |
| 40 000 | 0,21944 zł | 8 777,60 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

