Direct
Similar

1-1622824-5 | |
|---|---|
DigiKey Part Number | 1-1622824-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1622824-5 |
Description | RES 0.62 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 1-1622824-5 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1622824-3 | TE Connectivity Passive Product | 0 | 4-1622824-3-ND | 0,60222 zł | Direct |
| RCWE2512R620FKEA | Vishay Dale | 21 107 | RCWE.62HCT-ND | 2,59000 zł | Similar |



