Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1-1614707-1 | |
|---|---|
DigiKey Part Number | 1-1614707-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1614707-1 |
Description | RES SMD 1.82K OHM 0.1% 1/8W 1206 |
Customer Reference | |
Detailed Description | 1.82 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 1-1614707-1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216N-1821-B-T5 | Susumu | 0 | RG3216N-1821-B-T5-ND | 1,15674 zł | Upgrade |
| RG3216N-1821-W-T1 | Susumu | 0 | RG3216N-1821-W-T1-ND | 1,61248 zł | Upgrade |
| RG3216V-1821-B-T5 | Susumu | 0 | RG3216V-1821-B-T5-ND | 5,17029 zł | Upgrade |
| RG3216V-1821-P-T1 | Susumu | 0 | RG3216V-1821-P-T1-ND | 7,32954 zł | Upgrade |
| RG3216V-1821-W-T1 | Susumu | 0 | RG3216V-1821-W-T1-ND | 6,59659 zł | Upgrade |



