
M5251-000005-300PG | |
|---|---|
DigiKey Part Number | 223-1745-ND |
Manufacturer | |
Manufacturer Product Number | M5251-000005-300PG |
Description | TRANSDUCER 4-20MA 300PSI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 9V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Vented Gauge | Maximum Pressure 600PSI (4136.85kPa) |
Operating Pressure 300PSI (2068.43kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Current | Package / Case Cylinder |
Output 4 mA ~ 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,81000 zł | 592,81 zł |
| 5 | 552,43000 zł | 2 762,15 zł |
| 10 | 537,40300 zł | 5 374,03 zł |
| 40 | 510,99675 zł | 20 439,87 zł |
| Unit Price without VAT: | 592,81000 zł |
|---|---|
| Unit Price with VAT: | 729,15630 zł |

