
HPP845E131R4 | |
|---|---|
DigiKey Part Number | 223-1594-2-ND - Tape & Reel (TR) 223-1594-1-ND - Cut Tape (CT) 223-1594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPP845E131R4 |
Description | SENSOR HUMID/TEMP 3V I2C 3% SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 5 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HPP845E131R4 Models |
Category | Accuracy ±3% RH |
Manufacturer TE Connectivity Measurement Specialties | Response Time 5 s |
Series | Voltage - Supply 1.5V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Package / Case 6-VDFN Exposed Pad |
Humidity Range 0 ~ 100% RH | Supplier Device Package 6-DFN (3x3) |
Output Type I2C | Base Product Number |
Output 12b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 zł | 24,63 zł |
| 5 | 22,17600 zł | 110,88 zł |
| 10 | 21,26800 zł | 212,68 zł |
| 25 | 20,18160 zł | 504,54 zł |
| 50 | 19,44140 zł | 972,07 zł |
| 100 | 18,76190 zł | 1 876,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 17,28038 zł | 6 912,15 zł |
| 800 | 16,75346 zł | 13 402,77 zł |
| 1 200 | 16,46594 zł | 19 759,13 zł |
| 2 000 | 16,12397 zł | 32 247,94 zł |
| Unit Price without VAT: | 24,63000 zł |
|---|---|
| Unit Price with VAT: | 30,29490 zł |


