Humidity, Temperature 0 ~ 100% RH Analog Voltage ±3% RH 5 s User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPP815A535

DigiKey Part Number
HPP815A535-ND
Manufacturer
Manufacturer Product Number
HPP815A535
Description
VOUT RH/ TEMP MODULE, SIDE CONN
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Analog Voltage ±3% RH 5 s User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Analog Voltage
Output
2.48V @ 55%RH
Accuracy
±3% RH
Response Time
5 s
Sensitivity
26mV/%RH
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
User Defined
Operating Temperature
-40°C ~ 110°C
Package / Case
Housed Sensor
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.