Humidity 0 ~ 100% RH Analog Voltage ±2% RH 10 s User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPP805C031

DigiKey Part Number
HPP805C031-ND
Manufacturer
Manufacturer Product Number
HPP805C031
Description
SENSOR HUMIDITY 5V ANALOG 2% MOD
Customer Reference
Detailed Description
Humidity 0 ~ 100% RH Analog Voltage ±2% RH 10 s User Defined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±2% RH
Manufacturer
TE Connectivity Measurement Specialties
Response Time
10 s
Packaging
Bulk
Sensitivity
26mV/%RH
Part Status
Obsolete
Voltage - Supply
4.75V ~ 5.25V
Sensor Type
Humidity
Mounting Type
User Defined
Humidity Range
0 ~ 100% RH
Operating Temperature
-40°C ~ 60°C
Output Type
Analog Voltage
Package / Case
Probe
Output
1.24V @ 10%RH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.