
20033838-50 | |
|---|---|
DigiKey Part Number | 223-20033838-50TR-ND - Tape & Reel (TR) 223-20033838-50CT-ND - Cut Tape (CT) 223-20033838-50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20033838-50 |
Description | MS5849-30BA36 CL RESISTA. NEW GE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 435.11PSI (30kPa ~ 3000kPa) Absolute Male - 0.10" (2.64mm) Tube 24 b 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 3.6V |
Manufacturer TE Connectivity Measurement Specialties | Port Size Male - 0.10" (2.64mm) Tube |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Style Barbless |
Part Status Active | Features Temperature Compensated |
Applications Board Mount, Industrial Automation, Medical Ventilation | Maximum Pressure 725PSI (5000kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 110°C |
Operating Pressure 4.35PSI ~ 435.11PSI (30kPa ~ 3000kPa) | Mounting Type Surface Mount |
Output Type I2C, SPI | Package / Case 8-SMD, No Lead |
Output 24 b | Supplier Device Package 8-SMD |
Accuracy ±3.26PSI (±22.5kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,63000 zł | 43,63 zł |
| 5 | 39,55600 zł | 197,78 zł |
| 10 | 38,04500 zł | 380,45 zł |
| 25 | 36,23680 zł | 905,92 zł |
| 50 | 35,00160 zł | 1 750,08 zł |
| 100 | 33,86880 zł | 3 386,88 zł |
| 500 | 32,41416 zł | 16 207,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,88207 zł | 72 205,18 zł |
| Unit Price without VAT: | 43,63000 zł |
|---|---|
| Unit Price with VAT: | 53,66490 zł |



