
20031634-00 | |
|---|---|
DigiKey Part Number | 223-20031634-00-ND |
Manufacturer | |
Manufacturer Product Number | 20031634-00 |
Description | TPS-100MG-KA1N-00-T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Gauge Male - 0.12" (3.04mm) Tube 24 b |
Category | Output 24 b |
Manufacturer TE Connectivity Measurement Specialties | Accuracy ±1% |
Packaging Bulk | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Port Size Male - 0.12" (3.04mm) Tube |
Applications Board Mount | Port Style Barbless |
Pressure Type Gauge | Features Temperature Compensated |
Operating Pressure 1.45PSI (10kPa) | Maximum Pressure 12.04PSI (83kPa) |
Output Type I2C | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,61630 zł | 20 808,15 zł |
| Unit Price without VAT: | 41,61630 zł |
|---|---|
| Unit Price with VAT: | 51,18805 zł |

