1220A-002D-3S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: 192,25517 zł
Datasheet
Pressure Sensor 2PSI (13.79kPa) Differential Male - 0.13" (3.18mm) Tube, Dual 0 mV ~ 50 mV 8-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220A-002D-3S

DigiKey Part Number
223-1344-ND
Manufacturer
Manufacturer Product Number
1220A-002D-3S
Description
SENSOR 2PSID 0.13" .05V
Customer Reference
Detailed Description
Pressure Sensor 2PSI (13.79kPa) Differential Male - 0.13" (3.18mm) Tube, Dual 0 mV ~ 50 mV 8-DIP Module
Datasheet
 Datasheet
EDA/CAD Models
1220A-002D-3S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Port Size
Male - 0.13" (3.18mm) Tube, Dual
Manufacturer
TE Connectivity Measurement Specialties
Port Style
Barbless
Packaging
Tray
Features
Temperature Compensated
Part Status
Obsolete
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
10PSI (68.95kPa)
Pressure Type
Differential
Operating Temperature
-40°C ~ 125°C
Operating Pressure
2PSI (13.79kPa)
Mounting Type
Through Hole
Output Type
Wheatstone Bridge
Package / Case
8-DIP Module
Output
0 mV ~ 50 mV
Base Product Number
Voltage - Supply
1.235V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4525-DS3A005DPTE Connectivity Measurement Specialties0223-4525-DS3A005DP-ND192,25517 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes