CMD-KEY4-433 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Linx
In Stock: 0
Unit Price: 171,65320 zł
Datasheet
RF Transmitter 433MHz ASK, OOK Handheld, 4 Button
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD-KEY4-433

DigiKey Part Number
CMD-KEY4-433-ND
Manufacturer
Manufacturer Product Number
CMD-KEY4-433
Description
XMITTER KEYFOB 433MHZ 4 BUTTON
Customer Reference
Detailed Description
RF Transmitter 433MHz ASK, OOK Handheld, 4 Button
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Transmitter
Modulation or Protocol
ASK, OOK
Frequency
433MHz
Applications
General Remote Control, Garage Opener, RKE
Interface
Handheld, 4 Button
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
750 ft. Operating Distance
Voltage - Supply
2.1V ~ 3.6V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes