Cable Assembly Coaxial BNC to BNC RG-58C 35.98" (914.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC-BNCM-914-BNCM

DigiKey Part Number
343-CSC-BNCM-914-BNCM-ND
Manufacturer
Manufacturer Product Number
CSC-BNCM-914-BNCM
Description
COAX CBL BNC TO BNC 35.9"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 35.98" (914.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CSC-BNCM-914-BNCM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
35.98" (914.00mm)
Cable Type
RG-58C
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
1 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
173,04000 zł73,04 zł
Unit Price without VAT:73,04000 zł
Unit Price with VAT:89,83920 zł