
ANT-8/9-IPW1-NP | |
|---|---|
DigiKey Part Number | 343-ANT-8/9-IPW1-NP-ND |
Manufacturer | |
Manufacturer Product Number | ANT-8/9-IPW1-NP |
Description | RF ANT 868/915MHZ WHIP N PLUG |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ah, HaLow, ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer TE Connectivity Linx | VSWR 1.9, 2.7 |
Series | Return Loss -10.2dB, -6.8dB |
Packaging Bag | Gain 1.2dBi, 1.6dBi |
Part Status Obsolete | Power - Max 2 W |
RF Family/Standard General ISM | Termination N Type Male |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 868MHz, 915MHz | Mounting Type Connector Mount |
Frequency Range 862MHz ~ 876MHz, 902MHz ~ 930MHz | Height (Max) 7.008" (178.00mm) |
Antenna Type Whip, Straight | Applications 802.11ah, HaLow, ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi |







