
2485396-1 | |
|---|---|
DigiKey Part Number | 17-2485396-1TR-ND - Tape & Reel (TR) 17-2485396-1CT-ND - Cut Tape (CT) 17-2485396-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2485396-1 |
Description | HDMI 2.1 19P 6.08H A/F STD DIP C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.1 Receptacle Connector 19 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 2.1 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,70000 zł | 11,70 zł |
| 10 | 9,95600 zł | 99,56 zł |
| 25 | 9,32960 zł | 233,24 zł |
| 50 | 8,88420 zł | 444,21 zł |
| 100 | 8,45970 zł | 845,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,98500 zł | 2 395,50 zł |
| 600 | 7,60398 zł | 4 562,39 zł |
| 900 | 7,38959 zł | 6 650,63 zł |
| 1 500 | 7,12817 zł | 10 692,25 zł |
| 2 100 | 6,96110 zł | 14 618,31 zł |
| 3 000 | 6,78829 zł | 20 364,87 zł |
| Unit Price without VAT: | 11,70000 zł |
|---|---|
| Unit Price with VAT: | 14,39100 zł |




