N-Channel 60 V 7A (Ta), 32A (Tc) 3.1W (Ta), 68W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 7A (Ta), 32A (Tc) 3.1W (Ta), 68W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6)
TQM300NB06CR RLG

TQM250NB06CR RLG

DigiKey Part Number
1801-TQM250NB06CRRLGTR-ND - Tape & Reel (TR)
1801-TQM250NB06CRRLGCT-ND - Cut Tape (CT)
1801-TQM250NB06CRRLGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQM250NB06CR RLG
Description
MOSFET N-CH 60V 7A/32A 8PDFNU
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 7A (Ta), 32A (Tc) 3.1W (Ta), 68W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6)
Datasheet
 Datasheet
EDA/CAD Models
TQM250NB06CR RLG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1396 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
3.1W (Ta), 68W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Supplier Device Package
8-PDFNU (5x6)
Rds On (Max) @ Id, Vgs
25mOhm @ 7A, 10V
Package / Case
Vgs(th) (Max) @ Id
3.8V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,03000 zł6,03 zł
103,82100 zł38,21 zł
1002,54910 zł254,91 zł
5002,00302 zł1 001,51 zł
1 0001,82721 zł1 827,21 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,63697 zł4 092,43 zł
5 0001,51938 zł7 596,90 zł
7 5001,45951 zł10 946,33 zł
12 5001,39223 zł17 402,88 zł
17 5001,35241 zł23 667,17 zł
25 0001,35194 zł33 798,50 zł
Manufacturers Standard Package
Unit Price without VAT:6,03000 zł
Unit Price with VAT:7,41690 zł