
524582-E | |
|---|---|
DigiKey Part Number | 2684-524582-ETR-ND - Tape & Reel (TR) 2684-524582-ECT-ND - Cut Tape (CT) 2684-524582-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 524582-E |
Description | MAXIBR_QT M 04POS ST SMT TIN BK |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.161" (4.09mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.370" (9.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 12A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,60000 zł | 11,60 zł |
| 10 | 9,86800 zł | 98,68 zł |
| 25 | 9,24840 zł | 231,21 zł |
| 50 | 8,80600 zł | 440,30 zł |
| 100 | 8,38520 zł | 838,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 zł | 11,28 zł |
| 10 | 9,18500 zł | 91,85 zł |
| 25 | 8,46840 zł | 211,71 zł |
| 50 | 7,96300 zł | 398,15 zł |
| 100 | 7,48830 zł | 748,83 zł |
| Unit Price without VAT: | 11,28000 zł |
|---|---|
| Unit Price with VAT: | 13,87440 zł |

