4 Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Insert, Male Pins Solder
454829-E
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

454829-E

DigiKey Part Number
2684-454829-E-ND
Manufacturer
Manufacturer Product Number
454829-E
Description
4-PIN, A-CODING, SMT
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
454829-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Insert Only, Requires Shell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Box
QuantityUnit PriceExt Price
132,46000 zł32,46 zł
1027,57700 zł275,77 zł
2525,84960 zł646,24 zł
5024,61420 zł1 230,71 zł
10023,43970 zł2 343,97 zł
25021,97252 zł5 493,13 zł
50020,92460 zł10 462,30 zł
1 00019,92697 zł19 926,97 zł
Manufacturers Standard Package
Unit Price without VAT:32,46000 zł
Unit Price with VAT:39,92580 zł