Connector Header Surface Mount 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

294648-E

DigiKey Part Number
2684-294648-ETR-ND - Tape & Reel (TR)
2684-294648-ECT-ND - Cut Tape (CT)
2684-294648-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
294648-E
Description
MAXIBR M 02POS VERT SMT RED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
294648-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.161" (4.09mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.370" (9.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Red
Current Rating (Amps)
12A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
157.5µin (4.00µm)
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 448
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,21000 zł13,21 zł
1011,22100 zł112,21 zł
2510,51680 zł262,92 zł
5010,01480 zł500,74 zł
1009,53640 zł953,64 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3208,78466 zł2 811,09 zł
6408,36555 zł5 353,95 zł
9608,12969 zł7 804,50 zł
1 6007,84215 zł12 547,44 zł
2 2407,65836 zł17 154,73 zł
3 2007,46823 zł23 898,34 zł
Manufacturers Standard Package
Unit Price without VAT:13,21000 zł
Unit Price with VAT:16,24830 zł